3SE5120-1AA00 | Siemens

Cover, LED, rectangular, wide, (L x W x H) 78 x 56 x 9.5 mm, turquoise, for series 3SE51, 3SE5120-1AA00

Order No.: 80P7468
EAN: 4011209692961
MPN:
3SE5120-1AA00
3SE51201AA00
3SE5120-1AA00 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2597 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.2597 €
LED cover for position switch Metal 3SE51 2 LEDs, yellow/green, 24 V DC Color turquoise.
Technical specifications
Filter Property Value
Product type cover
Version LED, rectangular, wide
Length 78 mm
Width 56 mm
Height 9.5 mm
Colour turquoise
Suitable for series 3SE51
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes