3SE5120-0AA00-1AG0 | Siemens

Cover, cuboid, wide, (L x W x H) 78 x 56 x 9.5 mm, yellow, for series 3SE51, 3SE5120-0AA00-1AG0

Order No.: 80P7467
EAN: 4011209725034
MPN:
3SE5120-0AA00-1AG0
3SE51200AA001AG0
3SE5120-0AA00-1AG0 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1281 €
Cover yellow for position switch metal 3SE51, Enclosure 56 mm wide.
Technical specifications
Filter Property Value
Product type cover
Version cuboid, wide
Length 78 mm
Width 56 mm
Height 9.5 mm
Colour yellow
Suitable for series 3SE51
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes