3SE5110-3AA00 | Siemens
Cover, LED, rectangular, narrow, (L x W x H) 78 x 40 x 8.6 mm, turquoise, for series 3SE51, 3SE5110-3AA00
Order No.: 80P7362
EAN: 4011209691544
MPN:
3SE5110-3AA00
3SE51103AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3057 € *
Standard delivery time from the manufacturer is: On Request
LED cover for position switch Metal 3SE51, with 2 LEDs, yellow/green, 230 V AC Color turquoise.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | LED, rectangular, narrow | |
| Length | 78 mm | |
| Width | 40 mm | |
| Height | 8.6 mm | |
| Colour | turquoise | |
| Suitable for | series 3SE51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |