3SE5060-0MA00 | Siemens
Switch element, (L x W x H) 25 x 25 x 32.5 mm, for series 3SE5162, 3SE5060-0MA00
Order No.: 80P7359
EAN: 4011209894389
MPN:
3SE5060-0MA00
3SE50600MA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8468 € *
Standard delivery time from the manufacturer is: On Request
Contact block for position switch 3SE5162 Mounting position on the right in the switch 1 NO/2 NC slow-action contact with make-before-break contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch element | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 32.5 mm | |
| Suitable for | series 3SE5162 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |