3SE5000-0AW52 | Siemens
Stainless steel actuator, (L x W x H) 53 x 18 x 58 mm, for series 3SE53/AS-i 3SF13, 3SE5000-0AW52
Order No.: 80P7344
EAN: 4047621035178
MPN:
3SE5000-0AW52
3SE50000AW52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8765 € *
Standard delivery time from the manufacturer is: On Request
Stainless steel actuator, with vertical fixing for extreme environmental conditions such as minus 40 degree with increased corrosion protection for safety position switch with tumbler 3SE5312/3SE5322 and AS-i 3SF13 und safety position switch with separate actuator without tumbler 3SE51/3SE52 and AS-i 3SF11/3SF12 actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel actuator | |
| Length | 53 mm | |
| Width | 18 mm | |
| Height | 58 mm | |
| Suitable for | series 3SE53/AS-i 3SF13 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |