3SE5000-0AU21 | Siemens
Drive head, hollow shaft, Ø 12 mm, (H) 24 mm, for hinge switch, 3SE5000-0AU21
Order No.: 80P7340
EAN: 4011209696167
MPN:
3SE5000-0AU21
3SE50000AU21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5358 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for hinge switch made of plastic with hollow shaft Diameter = 8 mm and actuating angle 10° actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | hollow shaft | |
| diameter | 12 mm | |
| Height | 24 mm | |
| Suitable for | hinge switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |