3SE5000-0AT03 | Siemens
Fork lever, 2 x roller plunger, Ø 19 mm, for series 3SE51, 3SE5000-0AT03
Order No.: 80P7338
EAN: 4011209696112
MPN:
3SE5000-0AT03
3SE50000AT03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1653 € *
Standard delivery time from the manufacturer is: On Request
Fork lever for position switch 3SE51 2 x lever made of stainless steel with one plastic roller 19 mm each for actuator head 3SE5000-0AT10 actuator for fork lever actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork lever | |
| Version | 2 x roller plunger | |
| diameter | 19 mm | |
| Suitable for | series 3SE51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |