3SE5000-0AR01 | Siemens
Drive head, spring rod, Ø 6 mm, (L) 142.5 mm, for series 3SE51/52, 3SE5000-0AR01
Order No.: 80P7332
EAN: 4011209696044
MPN:
3SE5000-0AR01
3SE50000AR01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: On Request
Actuator head:spring rod for position switches 3SE51/52 only with snap-action contacts, total length 142.5 mm, Plunger = 50 mm, Plunger = 50 mm, made of plastic actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | spring rod | |
| diameter | 6 mm | |
| Length | 142.5 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |