3SE5000-0AK00 | Siemens
Part turn actuator, left/right, (L x H) 41.6 x 24 mm, for series 3SE52, 3SE5000-0AK00
Order No.: 80P7330
EAN: 4011209696037
MPN:
3SE5000-0AK00
3SE50000AK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: On Request
Pivoting lever drive (Please order lever separately) for position switch 3SE52/3SF12 für 31/50 mm, Switch points according to EN 50047. The switching direction the lever is on left / right or left only or only to the right. Delivery state ist right / left. Part-turn actuator for position switch 3SE52/3SF12 SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part turn actuator | |
| Version | left/right | |
| Length | 41.6 mm | |
| Height | 24 mm | |
| Suitable for | series 3SE52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |