3SE5000-0AH00-1AJ0 | Siemens
Part turn actuator, left/right, (L x H) 41.6 x 24 mm, for series 3SE51, 3SE5000-0AH00-1AJ0
Order No.: 80P7329
EAN: 4011209822313
MPN:
3SE5000-0AH00-1AJ0
3SE50000AH001AJ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7968 € *
Standard delivery time from the manufacturer is: On Request
Twist lever operating mechanism Functional at -40 °C For position switch 3SE51 For 40/56/56XL mm, Switching points according to EN 50041. The switching direction of the levers can be set to left/right or only left or only right. Part-turn actuator for position switch 3SE51/3SF11 SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part turn actuator | |
| Version | left/right | |
| Length | 41.6 mm | |
| Height | 24 mm | |
| Suitable for | series 3SE51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |