3SE5000-0AE13 | Siemens
Drive head, roller plunger, Ø 13 mm, (H) 26.4 mm, for series 3SE51/52, 3SE5000-0AE13
Order No.: 80P7314
EAN: 4011209695931
MPN:
3SE5000-0AE13
3SE50000AE13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for position switch 3SE51/52 Roller lever, Form E, with Stainless steel lever and Stainless steel roller 13 mm according to EN 50047 actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | roller plunger | |
| diameter | 13 mm | |
| Height | 26.4 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |