3SE5000-0AE05 | Siemens
Drive head, roller plunger, Ø 22 mm, (H) 41 mm, for series 3SE51/52, 3SE5000-0AE05
Order No.: 80P7307
EAN: 4011209866607
MPN:
3SE5000-0AE05
3SE50000AE05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for position switch 3SE51/52 EN 50041, Roller lever Metal lever and Plastic roller 22 mm actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | roller plunger | |
| diameter | 22 mm | |
| Height | 41 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |