3SE5000-0AE03 | Siemens
Drive head, roller plunger, Ø 22 mm, (H) 41 mm, for series 3SE51/52, 3SE5000-0AE03
Order No.: 80P7304
EAN: 4011209695887
MPN:
3SE5000-0AE03
3SE50000AE03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7726 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for position switch 3SE51 Roller lever Stainless steel lever and Plastic roller 22 mm actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | roller plunger | |
| diameter | 22 mm | |
| Height | 41 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |