3SE5000-0AD10 | Siemens
Drive head, roller plunger, Ø 10 mm, (H) 42.4 mm, for series 3SE51/52, 3SE5000-0AD10
Order No.: 80P7299
EAN: 4011209695849
MPN:
3SE5000-0AD10
3SE50000AD10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3141 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for position switch 3SE51/52 Roller plunger with Plastic roller 10 mm with central mounting actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | roller plunger | |
| diameter | 10 mm | |
| Height | 42.4 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |