3SE5000-0AC03-1AJ0 | Siemens
Drive head, dome plunger, Ø 10 mm, (H) 25.3 mm, for series 3SE5132, 3SE5000-0AC03-1AJ0
Order No.: 80P7289
EAN: 4011209916494
MPN:
3SE5000-0AC03-1AJ0
3SE50000AC031AJ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8781 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for position switch 3SE5132 Rounded plunger with 3 mm overtravel Plastic plunger functional at -40 °C actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | dome plunger | |
| diameter | 10 mm | |
| Height | 25.3 mm | |
| Suitable for | series 3SE5132 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |