3SE5000-0AC02 | Siemens
Drive head, dome plunger, Ø 10 mm, (H) 25.3 mm, for series 3SE51/52, 3SE5000-0AC02
Order No.: 80P7286
EAN: 4011209695801
MPN:
3SE5000-0AC02
3SE50000AC02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5358 € *
Standard delivery time from the manufacturer is: On Request
Actuator head for position switch 3SE51/52 Rounded plunger, Form B made of stainless steel with 3 mm overtravel according to EN 50041 actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drive head | |
| Version | dome plunger | |
| diameter | 10 mm | |
| Height | 25.3 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |