3SE5000-0AA81 | Siemens
Swivelling lever, Ø 6 mm, (L x W) 200 x 10 mm, for series 3SE51/52, 3SE5000-0AA81
Order No.: 80P7282
EAN: 4011209695764
MPN:
3SE5000-0AA81
3SE50000AA81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Standard delivery time from the manufacturer is: On Request
Twist lever for position switch 3SE51/52 Spring rod 200 mm, Form D Diameter 6 mm with terminal according to EN 50041 actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| diameter | 6 mm | |
| Length | 200 mm | |
| Width | 10 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |