3SE5000-0AA68 | Siemens
Swivelling lever, roll, Ø 50 mm, (L x H) 124.5 x 15.2 mm, for series 3SE51/52, 3SE5000-0AA68
Order No.: 80P7279
EAN: 4011209695740
MPN:
3SE5000-0AA68
3SE50000AA68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: On Request
Adjustable-length Twist lever for position switch 3SE51/52 Metal lever 100 mm long Positive fit (grid hole) Rubber roller 50 mm actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| Version | roll | |
| diameter | 50 mm | |
| Length | 124.5 mm | |
| Height | 15.2 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |