3SE5000-0AA32 | Siemens
Swivelling lever, roll, Ø 19 mm, (H) 10.1 mm, for series 3SE52, 3SE5000-0AA32
Order No.: 80P7267
EAN: 4011209695610
MPN:
3SE5000-0AA32
3SE50000AA32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9075 € *
Standard delivery time from the manufacturer is: On Request
Twist lever for position switch 3SE52 Stainless steel lever 21 mm long Form Awith stainless steel roller 19 mm according to EN 50047 actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| Version | roll | |
| diameter | 19 mm | |
| Height | 10.1 mm | |
| Suitable for | series 3SE52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |