3SE5000-0AA26 | Siemens
Swivelling lever, roll, Ø 30 mm, (H) 13.5 mm, for series 3SE51/52, 3SE5000-0AA26
Order No.: 80P7264
EAN: 4011209892972
MPN:
3SE5000-0AA26
3SE50000AA26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: On Request
Twist lever for position switch 3SE51/52 Metal lever, 30 mm long with Plastic roller 30 mm Roller can be mounted on cover Rotated by 180° Rear of lever mountable actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| Version | roll | |
| diameter | 30 mm | |
| Height | 13.5 mm | |
| Suitable for | series 3SE51/52 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |