3SE5000-0AA11 | Siemens
Swivelling lever, roll, Ø 19 mm, (H) 19.3 mm, for series 3SE51, 3SE5000-0AA11
Order No.: 80P7256
EAN: 4011209695511
MPN:
3SE5000-0AA11
3SE50000AA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: On Request
Twist lever for position switch 3SE51 Stainless steel lever, Form A 27 mm long, Step 9 mm with plastic roller 19 mm according to EN 50041 actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| Version | roll | |
| diameter | 19 mm | |
| Height | 19.3 mm | |
| Suitable for | series 3SE51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |