3SB2910-0DC | Siemens
Push button, round, Ø 23 mm, red, for series 3SB2, 3SB2910-0DC
Order No.: 81P6639
EAN: 4011209029132
MPN:
3SB2910-0DC
3SB29100DC
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, red, high, for illuminated pushbutton Notice: The 3SB3 series of products is being replaced by the advanced SIRIUS ACT 3SU1 series.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
diameter | 23 mm | |
Product type | push button | |
Version | round | |
Suitable for | series 3SB2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |