3RV2948-1LA00 | Siemens
Terminal cover, (L x W x H) 65.5 x 70 x 38 mm, for circuit breaker 3RV2, 3RV2948-1LA00
Order No.: 81P0826
EAN: 4047621054513
MPN:
3RV2948-1LA00
3RV29481LA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: On Request
Terminal cover for box terminals for Circuit Breaker 3RV2742 in size S3. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Length | 65.5 mm | |
| Width | 70 mm | |
| Height | 38 mm | |
| Suitable for | circuit breaker 3RV2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |