3RV2948-1K | Siemens
Terminal block, (L x W x H) 146 x 70 x 95.1 mm, for circuit breaker 3RV2, 3RV2948-1K
Order No.: 81P0825
EAN: 4047621030470
MPN:
3RV2948-1K
3RV29481K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4358 € *
Standard delivery time from the manufacturer is: On Request
Terminal block for increased air clearances and creepage distances with phase barriers for circuit breaker Size S3. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Length | 146 mm | |
| Width | 70 mm | |
| Height | 95.1 mm | |
| Suitable for | circuit breaker 3RV2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |