3RV2946-3C | Siemens
Door clutch rotary drive, (L x W x H) 598 x 102 x 195 mm, red/yellow, for circuit breaker, 3RV2946-3C
Order No.: 81P0824
EAN: 4047621074429
MPN:
3RV2946-3C
3RV29463C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.9126 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism for harsh conditions for circuit breaker size S3 handle EMERGENCY OFF. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Length | 598 mm | |
| Width | 102 mm | |
| Height | 195 mm | |
| Colour | red/yellow | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |