3RV2938-1A | Siemens
Separator module, (L x W x H) 149 x 55 x 57 mm, for circuit breaker, 3RV2938-1A
Order No.: 81P0821
EAN: 4011209937864
MPN:
3RV2938-1A
3RV29381A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.4265 € *
Standard delivery time from the manufacturer is: On Request
Disconnector module for circuit breaker Size S2 Visible isolating distance, lockable in isolating position. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separator module | |
| Length | 149 mm | |
| Width | 55 mm | |
| Height | 57 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |