3RV2936-3C | Siemens
Door clutch rotary drive, difficult conditions, (W x H) 87 x 170 mm, for circuit-breaker size S2, 3RV2936-3C
Order No.: 80P9301
EAN: 4047621074405
MPN:
3RV2936-3C
3RV29363C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.4632 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism for harsh conditions for circuit breaker size S2 handle EMERGENCY OFF Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | difficult conditions | |
| Width | 87 mm | |
| Height | 170 mm | |
| Suitable for | circuit-breaker size S2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |