3RV2926-1L | Siemens
Door clutch rotary drive, emergency stop, (W x H) 65 x 65 mm, for Size S00..S3, 3RV2926-1L
Order No.: 80P9334
EAN: 4047621080222
MPN:
3RV2926-1L
3RV29261L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.033 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism EMERGENCY OFF, size S00..S3 330 mm shaft Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | emergency stop | |
| Width | 65 mm | |
| Height | 65 mm | |
| Suitable for | Size S00..S3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |