3RV2926-1C | Siemens
Door clutch rotary drive, emergency stop, (W x H) 65 x 65 mm, for circuit breaker S00, S0, S2, S3, 3RV2926-1C
Order No.: 80P9333
EAN: 4047621080208
MPN:
3RV2926-1C
3RV29261C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6578 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism EMERGENCY OFF, size S00..S3 130 mm shaft Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | emergency stop | |
| Width | 65 mm | |
| Height | 65 mm | |
| Suitable for | circuit breaker S00, S0, S2, S3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |