3RV2926-1B | Siemens
Door clutch rotary drive, wave 130 mm, (L x W x H) 212.5 x 65 x 65 mm, gray, for circuit breaker, 3RV2926-1B
Order No.: 81P0816
EAN: 4047621080192
MPN:
3RV2926-1B
3RV29261B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.3052 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism For circuit breaker Size S00...S3, black 130 mm shaft. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | wave 130 mm | |
| Length | 212.5 mm | |
| Width | 65 mm | |
| Height | 65 mm | |
| Colour | gray | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |