3RV2921-4M | Siemens
Indicator switch, (L x W x H) 68 x 18 x 90 mm, for circuit breaker 3RV2, 3RV2921-4M
Order No.: 81P0815
EAN: 4011209737150
MPN:
3RV2921-4M
3RV29214M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7274 € *
Standard delivery time from the manufacturer is: 4 Weeks
Signaling switch for circuit breaker 3RV2 with ring cable lug connection. Simple, efficient and always up to date.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | indicator switch | |
| Length | 68 mm | |
| Width | 18 mm | |
| Height | 90 mm | |
| Suitable for | circuit breaker 3RV2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |