3RV1923-4E | Siemens

Front plate, with rotary actuator, emergency stop, lockable, for circuit breaker S00, S0, S2, S3, 3RV1923-4E

Order No.: 80P9179
EAN: 4011209346505
MPN:
3RV1923-4E
3RV19234E
3RV1923-4E Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3605 €

Molded plastic front plate Degree of protection IP55 with emergency stop rotary operating mechanism can be locked for circuit breaker Size S00, S0, S2, S3 Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
Filter Property Value
Product type front plate
Version with rotary actuator, emergency stop, lockable
Suitable for circuit breaker S00, S0, S2, S3
Logistics
Property Value
Country of origin IT
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes