3NY1911 | Siemens
Connection cable, PVR, (L) 3 m, for series 3NP50-54/3NP407, 3NY1911
Order No.: 81P7258
EAN: 4011209006706
MPN:
3NY1911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.5178 € *
Standard delivery time from the manufacturer is: On Request
Accessory for switch 3NP50-54 and 3NP407 Connector with 3 m connection cable. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | PVR | |
| Length | 3 m | |
| Suitable for | series 3NP50-54/3NP407 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) |
| RoHS conform | Yes |
| SVHC free | No |