3NY1423 | Siemens
Handle insert, for series 3NP5460, 3NY1423
Order No.: 81P7254
EAN: 4011209089198
MPN:
3NY1423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
680.5372 € *
Standard delivery time from the manufacturer is: On Request
Spare part for switch 3NP5460 Handle unit with switch 3RV1 for voltages up to 690 V AC/ 250 V DC. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle insert | |
| Suitable for | series 3NP5460 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |