3NY1212 | Siemens
Mounting kit, (W x H) 300 x 290 mm, for series 3NP5460, 3NY1212
Order No.: 81P7245
EAN: 4011209006355
MPN:
3NY1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6447 € *
Standard delivery time from the manufacturer is: On Request
Accessory for switch 3NP5460 Assembly kit with molded plastic cover 300x 290 mm. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Width | 300 mm | |
| Height | 290 mm | |
| Suitable for | series 3NP5460 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |