3NY1210 | Siemens
Mounting kit, (W x H) 300 x 220 mm, for series 3NP5260, 3NY1210
Order No.: 81P7243
EAN: 4011209006331
MPN:
3NY1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.1243 € *
Standard delivery time from the manufacturer is: On Request
Accessory for switch 3NP5260 Assembly kit with molded plastic cover 300 x 220 mm. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Width | 300 mm | |
| Height | 220 mm | |
| Suitable for | series 3NP5260 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |