3NY1115 | Siemens
Frame, (L x W) 215 x 135 mm, for series 3NP50, 3NY1115
Order No.: 81P7240
EAN: 4011209006287
MPN:
3NY1115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.635 € *
Standard delivery time from the manufacturer is: On Request
Accessory for switch 3NP50 for rated current 160 A Molded plastic cover 215x 135 mm for switch with auxiliary current switch. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Length | 215 mm | |
| Width | 135 mm | |
| Suitable for | series 3NP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |