3NY1107 | Siemens
Frame, (L x W) 265 x 135 mm, for series 3NP50, 3NY1107
Order No.: 81P7238
EAN: 4011209006263
MPN:
3NY1107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4648 € *
Standard delivery time from the manufacturer is: On Request
Accessory for switch 3NP50 Molded plastic cover 265x 135 mm. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Length | 265 mm | |
| Width | 135 mm | |
| Suitable for | series 3NP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |