3NP1943-1GB10 | Siemens
Handle insert, (L x W x H) 175.5 x 182 x 261.4 mm, for size NH1, 3NP1943-1GB10
NCNR (non cancelable / non returnable)
Handle unit with MFM, for Size NH1, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also enables the user to recognize the fuses installed instantly.
Features
- Maximum flexibility due to modular design and universal accessories
- Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
- Electronic fuse monitoring function including line monitoring
- Fast and safe conversion of cablefeeder top / bottom
- Flexible switching instants of auxiliary switch (simultaneous or leading)
- Possibility of locking and sealing
| Filter | Property | Value |
|---|---|---|
| Product type | handle insert | |
| Length | 175.5 mm | |
| Width | 182 mm | |
| Height | 261.4 mm | |
| Suitable for | size NH1 |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |