3NP1910-1FA00 | Siemens
Auxiliary switch, 1 Form C (NO/NC), (L x W x H) 31.5 x 8.9 x 23 mm, for fuse circuit breaker 3NP1/NH000, 3NP1910-1FA00
NCNR (non cancelable / non returnable)
Auxiliary switch, 1 changeover contact, for Size NH000 narrow, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear.
Features
- Maximum flexibility due to modular design and universal accessories
- Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
- Electronic fuse monitoring function including line monitoring
- Fast and safe conversion of cablefeeder top / bottom
- Flexible switching instants of auxiliary switch (simultaneous or leading)
- Possibility of locking and sealing
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form C (NO/NC) | |
| Length | 31.5 mm | |
| Width | 8.9 mm | |
| Height | 23 mm | |
| Suitable for | fuse circuit breaker 3NP1/NH000 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |