3NJ6953-4BC00 | Siemens

Front panel, plug-in, NH3, for load-break switch, 3NJ6953-4BC00

Order No.: 27H2061
EAN: 4011209822566
MPN:
3NJ6953-4BC00
3NJ69534BC00
3NJ6953-4BC00 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.9128 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
98.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.9128 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH3 Front panel for 3NJ6293-3, 3NJ6294-1 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type front panel
Version plug-in, NH3
Suitable for load-break switch
Logistics
Property Value
Customs tariff number 85389099
Country of origin NO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes