3NJ6940-3FE00 | Siemens
Fuse monitoring, plug-in, NH2.3, for load-break switch, 3NJ6940-3FE00
Order No.: 27H2052
EAN: 4011209822672
MPN:
3NJ6940-3FE00
3NJ69403FE00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.2190 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.22 € *
Price list
Quantity
Price per unit*
1 pcs.
345.2190 €
2 pcs.
337.1032 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Switch disconnector with fuses In-line design, plug-in, NH2 and NH3 Electronic fuse monitoring and line monitoring EFM 25, for DC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse monitoring | |
| Version | plug-in, NH2.3 | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |