3NJ6940-3FC00 | Siemens

Fuse monitoring, plug-in, NH2.3, for load-break switch, 3NJ6940-3FC00

Order No.: 27H2051
EAN: 4011209822665
MPN:
3NJ6940-3FC00
3NJ69403FC00
3NJ6940-3FC00 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
345.2190 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.22 € *
Price list
Quantity
Price per unit*
1 pcs.
345.2190 €
2 pcs.
337.1032 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessory for Switch disconnector with fuses In-line design, plug-in, NH2 and NH3 Electronic fuse monitoring and line monitoring EFM20, for AC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type fuse monitoring
Version plug-in, NH2.3
Suitable for load-break switch
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No