3NJ6940-3ED00 | Siemens
Connection plug, plug-in, NH2.3, (L x W x H) 55.8 x 49.8 x 85.5 mm, for load-break switch, 3NJ6940-3ED00
Order No.: 27H2048
EAN: 4011209697744
MPN:
3NJ6940-3ED00
3NJ69403ED00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.9128 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Switch disconnector with fuses In-line design, plug-in, NH2, 3 Multifunctional connector 8 x 2.5 mm2 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection plug | |
| Version | plug-in, NH2.3 | |
| Length | 55.8 mm | |
| Width | 49.8 mm | |
| Height | 85.5 mm | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |