3NJ6940-2CB00 | Siemens

Auxiliary switch, pluggable, for load-break switch, 3NJ6940-2CB00

Order No.: 27H2022
EAN: 4011209697683
MPN:
3NJ6940-2CB00
3NJ69402CB00
3NJ6940-2CB00 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.7146 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.7146 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH2, 3 Auxiliary current switch 1 NC with cover Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type auxiliary switch
Version pluggable
Suitable for load-break switch
Logistics
Property Value
Customs tariff number 85365080
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes