3NJ6934-1EB00 | Siemens

Contact extension, (L x W x H) 262.7 x 544 x 149 mm, for load-break switch, 3NJ6934-1EB00

Order No.: 27H2020
EAN: 4011209697867
MPN:
3NJ6934-1EB00
3NJ69341EB00
3NJ6934-1EB00 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
268.4521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
268.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
268.4521 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Contact extension for 4-pole devices Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type contact extension
Length 262.7 mm
Width 544 mm
Height 149 mm
Suitable for load-break switch
Logistics
Property Value
Customs tariff number 85369095
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes