3NJ6930-3FB00 | Siemens

Fuse monitoring, plug-in, NH1, for load-break switch, 3NJ6930-3FB00

Order No.: 27H2010
EAN: 4011209719392
MPN:
3NJ6930-3FB00
3NJ69303FB00
3NJ6930-3FB00 Siemens Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
292.8233 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
292.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
292.8233 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Electronic fuse monitoring EFM 10, for AC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type fuse monitoring
Version plug-in, NH1
Suitable for load-break switch
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No