3NJ6923-4BC00 | Siemens
Front panel, plug-in, NH00, for load-break switch, 3NJ6923-4BC00
Order No.: 27H1986
EAN: 4011209822535
MPN:
3NJ6923-4BC00
3NJ69234BC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.166 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Front panel for 3NJ6243-3, 3NJ6253-3, 3NJ6263-3 3NJ6264-1 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front panel | |
| Version | plug-in, NH00 | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |