3NJ6923-1BA00 | Siemens
Connection terminal, plug-in, NH00, for load-break switch, 3NJ6923-1BA00
NCNR (non cancelable / non returnable)
Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Connection terminals Single terminals for 2 and 3-pole devices 10-95 mm2 (1 set = 3 units) Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
| Filter | Property | Value |
|---|---|---|
| Product type | connection terminal | |
| Version | plug-in, NH00 | |
| Suitable for | load-break switch |
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |