3NJ6920-3FC00 | Siemens
Fuse monitoring, plug-in, NH00, for load-break switch, 3NJ6920-3FC00
Order No.: 27H1980
EAN: 4011209822641
MPN:
3NJ6920-3FC00
3NJ69203FC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
360.332 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Electronic fuse monitoring and line monitoring EFM 20, for AC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse monitoring | |
| Version | plug-in, NH00 | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |